Omron LY2F-AC220/240

Power/signal Relay DPDT Momentary 1200MW (coil) 10A (contact) 24VDC (contact) Panel Mount
Datasheet

Technical Specifications

Physical
Contact MaterialSilver
MountFlanges, Socket, Surface Mount
Number of Pins8
Technical
Coil Current4.6 mA
Coil Power1.1 W
Coil Resistance18.79 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)240 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time25 ms
Power Consumption1.1 W
Relay TypeGeneral Purpose
Schedule B8536490075
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth22.5 mm
Height35.56 mm
Length43.94 mm
Width22.6 mm

Documents

Download datasheets and manufacturer documentation for Omron LY2F-AC220/240.

Omron
Datasheet16 pages21 years ago
Sager Electronics
Datasheet22 pages11 years ago
element14 APAC
Datasheet14 pages8 years ago
Farnell
Datasheet16 pages21 years ago
DigiKey
Datasheet16 pages19 years ago
Arrow.cn
Datasheet14 pages10 years ago
element14
Datasheet16 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages17 years ago

Inventory History

3 month trend:
+9.47%

Engineering Resources

View Evaluation kits and Reference designs for Omron LY2F-AC220/240.

Related Parts

Descriptions

Descriptions of Omron LY2F-AC220/240 provided by its distributors.

POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Supply; AC-DC; 5V; 3A; 85-264V In; Enclosed; DIN Rail; Industrial; 15W; S8VK Series
Electromechanical Relay 220/240VAC 18.79KOhm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Relay, Dpdt, 120Vac, 28Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Plug In; Coil Type:Non Latching; Contact Voltage Vac:110Vac; Relay Terminals:Solder Rohs Compliant: Yes |Omron Industrial Automation LY2F-AC220/240
OMRON LY2F-AC220/240 Relay, 8Pin, DPDT, 10A, 240VAC. More details: Relay, Mounting Top Flange, Pins 8, Contact Form DPDT, Contact Amp Rating (Resistive) 10, Contact Amp Rating (Inductive) 7.5, HP @ 120V 1/3, Coil Volts 240VAC, Contact Material Silver Alloy, Status Indicator LED, Push To Test Yes, Features Arc Barrier Equipped, High Dielectric Strength (2, 000 VAC), Long Dependable Service Life Assured By Ag-Alloy Contacts, Choose Models with Single or Bifurcated Contacts, LED Indicator, Diode Surge Suppression Push-To-Test Button, or RC Circuit, Standards UL508

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2F-AC220-240
  • LY2F-AC220240
  • LY2FAC220240

Technical Specifications

Physical
Contact MaterialSilver
MountFlanges, Socket, Surface Mount
Number of Pins8
Technical
Coil Current4.6 mA
Coil Power1.1 W
Coil Resistance18.79 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)240 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time25 ms
Power Consumption1.1 W
Relay TypeGeneral Purpose
Schedule B8536490075
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth22.5 mm
Height35.56 mm
Length43.94 mm
Width22.6 mm

Documents

Download datasheets and manufacturer documentation for Omron LY2F-AC220/240.

Omron
Datasheet16 pages21 years ago
Sager Electronics
Datasheet22 pages11 years ago
element14 APAC
Datasheet14 pages8 years ago
Farnell
Datasheet16 pages21 years ago
DigiKey
Datasheet16 pages19 years ago
Arrow.cn
Datasheet14 pages10 years ago
element14
Datasheet16 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant