Omron LY2-0-DC24

Electromechanical Relay 24VDC 650Ohm 10A DPDT (28x21.5x36)mm THT General Purpose Relay
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins8
Technical
Coil Current36.9 mA
Coil Power900 mW
Coil Resistance650 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating10 A
Contact Resistance50 MΩ
Current Rating10 A
Dropout Voltage2.4 V
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time25 ms
PackagingBulk
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time25 ms
Schedule B8536490075
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Depth21.5 mm
Height35.56 mm
Length28 mm
Width27.94 mm

Documents

Download datasheets and manufacturer documentation for Omron LY2-0-DC24.

Master Electronics
Datasheet16 pages21 years ago
Sager Electronics
Datasheet22 pages11 years ago
element14 APAC
Datasheet14 pages8 years ago
Farnell
Datasheet16 pages21 years ago
DigiKey
Datasheet16 pages19 years ago
Arrow.cn
Datasheet14 pages10 years ago
element14
Datasheet16 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages17 years ago

Inventory History

3 month trend:
-3.06%

Engineering Resources

View Evaluation kits and Reference designs for Omron LY2-0-DC24.

Related Parts

Descriptions

Descriptions of Omron LY2-0-DC24 provided by its distributors.

Electromechanical Relay 24VDC 650Ohm 10A DPDT (28x21.5x36)mm THT General Purpose Relay
Ice cube relay, DPDT, 24 VDC coil voltage, 10 A contact rating | Omron Automation LY2-0-DC24
POWER/SIGNAL RELAY DPDT MOMENTARY 0.037A (COIL) 24VDC (COIL) 900mW (COIL) 10A (CONTACT) 24VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
POWER RELAY, DPDT, 24VDC, 10A, PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:110V; Contact Voltage DC Nom:24V; Coil Resistance:650ohm; Contacts:DPDT; Coil Type:DC
Relay, Dpdt, 120Vac, 28Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Plug In; Coil Type:Non Latching; Contact Voltage Vac:110Vac; Relay Terminals:Solder Rohs Compliant: Yes |Omron Industrial Automation LY2-0-DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2-0 DC24
  • LY2-0DC24
  • LY20DC24

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins8
Technical
Coil Current36.9 mA
Coil Power900 mW
Coil Resistance650 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating10 A
Contact Resistance50 MΩ
Current Rating10 A
Dropout Voltage2.4 V
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time25 ms
PackagingBulk
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time25 ms
Schedule B8536490075
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Depth21.5 mm
Height35.56 mm
Length28 mm
Width27.94 mm

Documents

Download datasheets and manufacturer documentation for Omron LY2-0-DC24.

Master Electronics
Datasheet16 pages21 years ago
Sager Electronics
Datasheet22 pages11 years ago
element14 APAC
Datasheet14 pages8 years ago
Farnell
Datasheet16 pages21 years ago
DigiKey
Datasheet16 pages19 years ago
Arrow.cn
Datasheet14 pages10 years ago
element14
Datasheet16 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant