Omron LY2-0-AC24

Ice cube relay, DPDT, 24 VAC coil voltage, 10 A contact rating | Omron Automation LY2-0-AC24
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins8
Technical
Coil Current46 mA
Coil Power1.2 W
Coil Resistance180 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time25 ms
PackagingBulk
Power Consumption1.2 W
Relay TypeGeneral Purpose
Release Time25 ms
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth21.5 mm
Height35.56 mm
Length21.59 mm
Width27.94 mm

Documents

Download datasheets and manufacturer documentation for Omron LY2-0-AC24.

Electro Sonic
Datasheet16 pages21 years ago
Datasheet18 pages4 years ago
Sager Electronics
Datasheet22 pages11 years ago
element14 APAC
Datasheet14 pages8 years ago
Farnell
Datasheet16 pages21 years ago
DigiKey
Datasheet16 pages19 years ago
element14
Datasheet16 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages17 years ago

Inventory History

3 month trend:
+8.49%

Engineering Resources

View Evaluation kits and Reference designs for Omron LY2-0-AC24.

Related Parts

Descriptions

Descriptions of Omron LY2-0-AC24 provided by its distributors.

Ice cube relay, DPDT, 24 VAC coil voltage, 10 A contact rating | Omron Automation LY2-0-AC24
Power Supply; AC-DC; 5V; 6A; 85-264V In; Enclosed; DIN Rail; PFC; 30W; S8VM Series
Electromechanical Relay DPDT 10A 24VAC 180Ohm Through Hole
Power Relay 24VAC 10A DPDT(28x21.5x36)mm THT
POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
Relay, Dpdt, 120Vac, 28Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:24V; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Plug In; Coil Type:Non Latching; Contact Voltage Vac:110Vac; Relay Terminals:Solder Rohs Compliant: Yes |Omron Industrial Automation LY2-0-AC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2-0 AC24
  • LY2-0-AC24.
  • LY2-0AC24
  • LY20AC24

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins8
Technical
Coil Current46 mA
Coil Power1.2 W
Coil Resistance180 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time25 ms
PackagingBulk
Power Consumption1.2 W
Relay TypeGeneral Purpose
Release Time25 ms
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth21.5 mm
Height35.56 mm
Length21.59 mm
Width27.94 mm

Documents

Download datasheets and manufacturer documentation for Omron LY2-0-AC24.

Electro Sonic
Datasheet16 pages21 years ago
Datasheet18 pages4 years ago
Sager Electronics
Datasheet22 pages11 years ago
element14 APAC
Datasheet14 pages8 years ago
Farnell
Datasheet16 pages21 years ago
DigiKey
Datasheet16 pages19 years ago
element14
Datasheet16 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant