Microchip LXM1618-05-63

CCFL Inverter Module-Single La
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins10
Dimensions
Height7.62 mm
Length100.076 mm
Width16.002 mm

Documents

Download datasheets and manufacturer documentation for Microchip LXM1618-05-63.

Arrow Electronics
Datasheet6 pages19 years ago

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LXM1618-05-63.

Descriptions

Descriptions of Microchip LXM1618-05-63 provided by its distributors.

CCFL Inverter Module-Single La
MOD INVERTER CCFL 6W 5V PROG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountChassis Mount
Number of Pins10
Dimensions
Height7.62 mm
Length100.076 mm
Width16.002 mm

Documents

Download datasheets and manufacturer documentation for Microchip LXM1618-05-63.

Arrow Electronics
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant