Murata LXES2SBBB4-026

ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6 V
Capacitance1 pF
DirectionUnidirectional
Max Operating Temperature85 °C
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels4
Number of Channels4
Operating Supply Voltage5.5 V
PackagingDigi-Reel®
PolarityBidirectional
Power Line ProtectionYes
Reverse Standoff Voltage5.5 V
TerminationSMD/SMT
Voltage Rating6 V
Voltage Rating (DC)6 V
Working Voltage5.5 V
Dimensions
Height1.15 mm
Length2.9 mm

Documents

Download datasheets and manufacturer documentation for Murata LXES2SBBB4-026.

Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet32 pages8 years ago
Datasheet1 page13 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Farnell
Datasheet2 pages14 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LXES2SBBB4-026.

Related Parts

Descriptions

Descriptions of Murata LXES2SBBB4-026 provided by its distributors.

ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
ESD PROTECTION, 4 CHANNEL, 1PF; ;ROHS COMPLIANT: YES
LXES Series ESD Suppressor Filter
ESD PROTECTION, 4 CHANNEL, 1PF; Suppressor Type:Data Line; No. of Outlets:4; Voltage Rating:6V; Operating Voltage Range:6V DC; Capacitance:1pF; Operating Temperature Max:85°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6 V
Capacitance1 pF
DirectionUnidirectional
Max Operating Temperature85 °C
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels4
Number of Channels4
Operating Supply Voltage5.5 V
PackagingDigi-Reel®
PolarityBidirectional
Power Line ProtectionYes
Reverse Standoff Voltage5.5 V
TerminationSMD/SMT
Voltage Rating6 V
Voltage Rating (DC)6 V
Working Voltage5.5 V
Dimensions
Height1.15 mm
Length2.9 mm

Documents

Download datasheets and manufacturer documentation for Murata LXES2SBBB4-026.

Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet32 pages8 years ago
Datasheet1 page13 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Farnell
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago