Murata LXDC2HL33A-055

LXDC2HL Series 3.3 V 300 mA 1 W Surface Mount Micro DC-DC Converter
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Current - Output 1300 mA
Efficiency88 %
FeaturesOCP, UVLO
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Power Dissipation1 W
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.6 V
Number of Outputs1
Output Current600 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel
Switching Frequency3.5 MHz
Voltage - Output 13.3 V
Dimensions
Height1.016 mm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Murata LXDC2HL33A-055.

Future Electronics
Datasheet32 pages8 years ago
Datasheet30 pages9 years ago
Datasheet2 pages10 years ago
Factory Futures
Datasheet19 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata LXDC2HL33A-055.

Descriptions

Descriptions of Murata LXDC2HL33A-055 provided by its distributors.

LXDC2HL Series 3.3 V 300 mA 1 W Surface Mount Micro DC-DC Converter
Module DC-DC 3.6VIN 1-OUT 3.3V 0.3A 4-Pin SMD T/R
Conv DC-DC Single Step Down 2.3V to 5.5V 4-Pin SMD T/R
DC/DC CONVERTER 3.3V 300MA SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LXDC2HL33A-055.
  • LXDC2HL33A055

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Current - Output 1300 mA
Efficiency88 %
FeaturesOCP, UVLO
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Power Dissipation1 W
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.6 V
Number of Outputs1
Output Current600 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel
Switching Frequency3.5 MHz
Voltage - Output 13.3 V
Dimensions
Height1.016 mm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Murata LXDC2HL33A-055.

Future Electronics
Datasheet32 pages8 years ago
Datasheet30 pages9 years ago
Datasheet2 pages10 years ago
Factory Futures
Datasheet19 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago