Microchip LX7165-02CSP-TR

Constant Frequency Hysteretic Synchronous Buck Regulator with I2C 5A 3V to 5.5V 20-Pin WLCSP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage3.3 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage600 mV
Number of Outputs1
Output ConfigurationPositive
Output Current5 A
Output TypeProgrammable (Fixed)
PackagingTape & Reel (TR)
Switching Frequency1.875 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Microchip LX7165-02CSP-TR.

Electro Sonic
Datasheet24 pages7 years ago
SHENGYU ELECTRONICS
Datasheet2 pages12 years ago

Alternate Parts

Price @ 1000
$ 5.23
$ 1.963
$ 1.963
Stock
37,633
263,618
263,618
Authorized Distributors
7
8
8
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1.875 MHz
1.875 MHz
1.875 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Microchip LX7165-02CSP-TR.

Related Parts

Descriptions

Descriptions of Microchip LX7165-02CSP-TR provided by its distributors.

Constant Frequency Hysteretic Synchronous Buck Regulator with I2C 5A 3V to 5.5V 20-Pin WLCSP
1 Output 5A Buck Switching Regulator IC WLCSP-20
IC REG BCK 0.95V 5A SYNC 20WLCSP
WLCSP-20 DC-DC Converters ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage3.3 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage600 mV
Number of Outputs1
Output ConfigurationPositive
Output Current5 A
Output TypeProgrammable (Fixed)
PackagingTape & Reel (TR)
Switching Frequency1.875 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Microchip LX7165-02CSP-TR.

Electro Sonic
Datasheet24 pages7 years ago
SHENGYU ELECTRONICS
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements