Microchip LX7165-01CSP-TR

Constant Frequency Hysteretic Synchronous Buck Regulator with I2C 5A 3V to 5.5V 20-Pin WLCSP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage3.3 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage600 mV
Number of Outputs1
Output ConfigurationPositive
Output Current5 A
Output TypeProgrammable (Fixed)
PackagingTape & Reel (TR)
Schedule B8542310000
Switching Frequency1.875 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Microchip LX7165-01CSP-TR.

Electro Sonic
Datasheet24 pages7 years ago
SHENGYU ELECTRONICS
Datasheet2 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.963
$ 5.23
$ 5.23
Stock
253,276
28,625
28,625
Authorized Distributors
8
7
7
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1.875 MHz
1.875 MHz
1.875 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Microchip LX7165-01CSP-TR.

Related Parts

Descriptions

Descriptions of Microchip LX7165-01CSP-TR provided by its distributors.

Constant Frequency Hysteretic Synchronous Buck Regulator with I2C 5A 3V to 5.5V 20-Pin WLCSP
1 Output 5A Buck Switching Regulator IC WLCSP-20
Tape & Reel (TR) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 5V 2.045mm 5A 1.875MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage3.3 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage600 mV
Number of Outputs1
Output ConfigurationPositive
Output Current5 A
Output TypeProgrammable (Fixed)
PackagingTape & Reel (TR)
Schedule B8542310000
Switching Frequency1.875 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Microchip LX7165-01CSP-TR.

Electro Sonic
Datasheet24 pages7 years ago
SHENGYU ELECTRONICS
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements