Microchip LX3301AQPW-TR

Inductive Sensor Interface IC with Embedded MCU 14-Pin TSSOP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip LX3301AQPW-TR.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip LX3301AQPW-TR.

Descriptions

Descriptions of Microchip LX3301AQPW-TR provided by its distributors.

Inductive Sensor Interface IC with Embedded MCU 14-Pin TSSOP T/R
Avnet Japan
Sensor and Detector Interface 5.6V 28mA Automotive Medical 14-Pin TSSOP T/R
Inductive Position Sensor, -40To125Deg C; Input Interface:Sin/Cos; Output Interface:Analog, Pwm; Resolution:12 Bits, 13 Bits; Rotation Sensing Range:-; Supply Voltage Range:4.4V To 5.6V; No. Of Pins:14Pins; Sensor Case Style:Tssop Rohs Compliant: Yes |Microchip LX3301AQPW-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LX3301AQPW-TR.

Technical Specifications

Technical
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip LX3301AQPW-TR.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Compliance Statements