NKK Switches LW3128-E2BB

Switch, Rocker, DPDT, (ON)-OFF-(ON), 6V Incand, Wht Act, Wht/Wht, No Bezel, 10A, 125VAC | NKK Switches LW3128-E2BB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialSteel
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating6 A
Electrical Life10 kcycles
Illumination TypeLamp
Max Current Rating10 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
OrientationVertical
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth19.7 mm
Length36 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches LW3128-E2BB.

RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches LW3128-E2BB.

Related Parts

Descriptions

Descriptions of NKK Switches LW3128-E2BB provided by its distributors.

Switch,Rocker,DPDT,(ON)-OFF-(ON),6V Incand,Wht Act,Wht/Wht,No Bezel,10A,125VAC | NKK Switches LW3128-E2BB
SWITCH ROCKER DPDT 10A 125V
Power Rocker/Illuminated/Snap-In

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialSteel
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating6 A
Electrical Life10 kcycles
Illumination TypeLamp
Max Current Rating10 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
OrientationVertical
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth19.7 mm
Length36 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches LW3128-E2BB.

RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago