NKK Switches LW3123-F4CC-A

Switch, Rocker, DPDT, ON-OFF-ON, 12V Incand, Clr Act, Red/Red, Blk Bzl, 10A, 125VAC, Sldr | NKK Switches LW3123-F4CC-A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialSteel
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating6 A
Electrical Life10 kcycles
Illumination TypeLamp
Max Current Rating10 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth24 mm
Length41 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches LW3123-F4CC-A.

RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches LW3123-F4CC-A.

Related Parts

Descriptions

Descriptions of NKK Switches LW3123-F4CC-A provided by its distributors.

Switch,Rocker,DPDT,ON-OFF-ON,12V Incand,Clr Act,Red/Red,Blk Bzl,10A,125VAC,Sldr | NKK Switches LW3123-F4CC-A
SWITCH ROCKER DPDT 10A 125V
POWER ROCKER/ILLUMINATED/SNAP-IN

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialSteel
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating6 A
Electrical Life10 kcycles
Illumination TypeLamp
Max Current Rating10 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth24 mm
Length41 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches LW3123-F4CC-A.

RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago