NKK Switches LW3122/U

Switch, Rocker, DPDT, ON-NONE-ON, Non-Illuminated, No Cap, 10A, 125VAC, Solder | NKK Switches LW3122/U
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialSteel
Technical
Current Rating6 A
Max Operating Temperature50 °C
Min Operating Temperature-20 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches LW3122/U.

RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches LW3122/U.

Related Parts

Descriptions

Descriptions of NKK Switches LW3122/U provided by its distributors.

Switch,Rocker,DPDT,ON-NONE-ON,Non-Illuminated,No Cap,10A,125VAC,Solder | NKK Switches LW3122/U
SWITCH ROCKER DPDT 10A 125V
POWER ROCKER/ILLUMINATED/SNAP-IN

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LW3122U

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialSteel
Technical
Current Rating6 A
Max Operating Temperature50 °C
Min Operating Temperature-20 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches LW3122/U.

RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago