General Electric LW020F871

Converter Dc/dc 3.3V 13.2W Out
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Technical
Efficiency77 %
FeaturesOCP, OVP
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature110 °C
Max Output Current4 A
Max Power Dissipation13.2 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current4 A
Output Voltage3.3 V
Voltage - Output 13.3 V
Dimensions
Depth50.8 mm
Height9.906 mm
Length50.8 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for General Electric LW020F871.

Arrow Electronics
Datasheet16 pages31 years ago

Engineering Resources

View Evaluation kits and Reference designs for General Electric LW020F871.

Descriptions

Descriptions of General Electric LW020F871 provided by its distributors.

CONVERTER DC/DC 3.3V 13.2W OUT

Manufacturer Aliases

General Electric has several brands around the world that distributors may use as alternate names. General Electric may also be known as the following names:

  • GE
  • GE Sensing
  • GE LIGHTING
  • GE ENERGY
  • GE Critical Power
  • GE THERMOMETRICS
  • GENERAL ELECTRIC SOLID STATE
  • GENERAL ELECTRIC COMPANY
  • GE INDUSTRIAL SYSTEMS
  • Ge Industrial
  • GE MEASUREMENT & CONTROL
  • GE GENERAL ELECTRIC
  • GE Infrastructure Sensing
  • GE SENSING / THERMOMETRICS
  • GE/R
  • GE POWER ELECTRONICS
  • GE Energy Industrial Solutions
  • GENERAL ELEC
  • General Electric (GE)
  • GE MEASUREMENT & CONTROL/GE SENSING
  • GE NOVA
  • GE Solid State
  • GENERAL ELECTRIC SUPPLY
  • GE/HARRIS
  • GE LAMPS

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Technical
Efficiency77 %
FeaturesOCP, OVP
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature110 °C
Max Output Current4 A
Max Power Dissipation13.2 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current4 A
Output Voltage3.3 V
Voltage - Output 13.3 V
Dimensions
Depth50.8 mm
Height9.906 mm
Length50.8 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for General Electric LW020F871.

Arrow Electronics
Datasheet16 pages31 years ago

Compliance

Environmental Classification
RoHSNon-Compliant