Osram Opto LW W5AP-LZMZ-5K8L-Z

Led Diamond Dragon Cool Wht 2SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Technical
Color Rendering Index (CRI)80
Forward Current2 A
Forward Voltage3.5 V
Lens StyleColorless, Diffused
Luminous Flux280 lm
Luminous Intensity57.8 cd
Max Current Rating2 A
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape and Reel
Test Current1.4 A
Viewing Angle140 °
Dimensions
Depth7.1 mm
Length8.1 mm

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LW W5AP-LZMZ-5K8L-Z.

Descriptions

Descriptions of Osram Opto LW W5AP-LZMZ-5K8L-Z provided by its distributors.

LED DIAMOND DRAGON COOL WHT 2SMD

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAM OPTO SEMICON
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Technical
Color Rendering Index (CRI)80
Forward Current2 A
Forward Voltage3.5 V
Lens StyleColorless, Diffused
Luminous Flux280 lm
Luminous Intensity57.8 cd
Max Current Rating2 A
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape and Reel
Test Current1.4 A
Viewing Angle140 °
Dimensions
Depth7.1 mm
Length8.1 mm

Compliance

Environmental Classification
RoHSCompliant