Osram Opto LW M67C-S1T2-5K8L-Z

LED UNI-COLOR WHITE 2SMT


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LW M67C-S1T2-5K8L-Z 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LW M67C-S1T2-5K8L-Z Contact ··

Descriptions

LED UNI-COLOR WHITE 2SMT
Avnet

Technical Specifications

Size-Width 1.4 mm
Lead-Free Status Lead Free
Viewing Angle 120 °
Size-Length 2.2 mm
Color White
Mounting Type Surface Mount
Forward Voltage 3.6 V
Size-Height 1.3 mm
Packaging Tape & Reel (TR)
Luminous Intensity 315 mcd
RoHS Compliant
Lens Type Diffused

Documents

Factory Futures
Datasheet 16 pages 15 years ago
Arrow
Datasheet 16 pages 15 years ago

Alternate Names

OSRAM OPTO SEMICONDUCTORS LW M67C-S1T2-5K8L-Z
OSRAM OPTO SEMI LW M67C-S1T2-5K8L-Z
Osram Opto Semiconductor LW M67C-S1T2-5K8L-Z
Osram Opto Semiconductors Inc LW M67C-S1T2-5K8L-Z
OSRAM Opto Semiconductors GmbH LW M67C-S1T2-5K8L-Z
OSRAM OPTO SEMICONDU LW M67C-S1T2-5K8L-Z
OSRAM OPTO SEMICONDUCTORS INC(VA) LW M67C-S1T2-5K8L-Z
OSRAMOPT LW M67C-S1T2-5K8L-Z
OSRAM OPTO SEMICOND LW M67C-S1T2-5K8L-Z
OSRAM Opto Semic LW M67C-S1T2-5K8L-Z
OSRAM OPTO T/R LW M67C-S1T2-5K8L-Z
OSRAM OPTO SEMICON LW M67C-S1T2-5K8L-Z
OSRAMáOPTO SEMICONDUCTORS GMBH & CO LW M67C-S1T2-5K8L-Z
OSRAM Opto-Semicon's LW M67C-S1T2-5K8L-Z
OSRAM OPTO SEMIS LW M67C-S1T2-5K8L-Z
OSRAM OPTO simicondu LW M67C-S1T2-5K8L-Z
OSRAM OPTO SEMICONDUCTOR LED LW M67C-S1T2-5K8L-Z
OSRAM OPTO SEMICONDUICTOR LW M67C-S1T2-5K8L-Z
OSRAM OPTO SEMICONDUCTORS GMBH (OS) LW M67C-S1T2-5K8L-Z
OSRAM OPTO (SI LW M67C-S1T2-5K8L-Z
OSRAM OPTO LED5 LW M67C-S1T2-5K8L-Z
Osram Opto Semiconducters LW M67C-S1T2-5K8L-Z
OSRAM OPTO SEMCONDUCTOR LW M67C-S1T2-5K8L-Z

Search for other parts like LW M67 »