TE Connectivity LVR200S

PTC Resettable Fuse 2A(hold) 4A(trip) 240VAC 4.5W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSilicone
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating20 A
Hold Current2 A
Max Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
Power Dissipation4.5 W
Resistance221 mΩ
TerminationRadial
Time to Trip28 s
Trip Current4 A
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Working Voltage240 V
Dimensions
Height33.8 mm
Lead Diameter810 µm
Lead Length5.1 mm
Lead Pitch11.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR200S.

Electro Sonic
Datasheet10 pages10 years ago
Datasheet10 pages12 years ago
Datasheet10 pages14 years ago
TE Connectivity
Datasheet10 pages12 years ago
Master Electronics
Datasheet10 pages7 years ago
Datasheet10 pages14 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
X-ON
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LVR200S.

Related Parts

Descriptions

Descriptions of TE Connectivity LVR200S provided by its distributors.

PTC Resettable Fuse 2A(hold) 4A(trip) 240VAC 4.5W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag
Fuse;Resettable;2A;Dims 0.98x0.24x1.33";Silicone;Radial;240VAC;DCR 0.131 Ohms
Resettable Fuses - Pptc 265V 2.0 A 20 Awg Lead |Raychem Te Connectivity LVR200S
LVR Series 240 V 2 A 6.1 x 33.8 x 24.9 mm Radial PolySwitch Resettable Fuse

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF0630-000
  • RF0630000

Technical Specifications

Physical
Body MaterialSilicone
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating20 A
Hold Current2 A
Max Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
Power Dissipation4.5 W
Resistance221 mΩ
TerminationRadial
Time to Trip28 s
Trip Current4 A
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Working Voltage240 V
Dimensions
Height33.8 mm
Lead Diameter810 µm
Lead Length5.1 mm
Lead Pitch11.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR200S.

Electro Sonic
Datasheet10 pages10 years ago
Datasheet10 pages12 years ago
Datasheet10 pages14 years ago
TE Connectivity
Datasheet10 pages12 years ago
Master Electronics
Datasheet10 pages7 years ago
Datasheet10 pages14 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
X-ON
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant