Vishay LVR05R1500FE73

Res Metal Strip 0.15 Ohm 1% 5W Molded AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight5 g
Technical
CompositionMetal Strip, Wirewound
Insulation Resistance10 GΩ
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance150 mΩ
Temperature Coefficient1000 ppm/°C
Tolerance1 %
Voltage Rating870 mV
Voltage Rating (DC)870 mV
Dimensions
Diameter8.38 mm
Lead Length38.1 mm
Length23.495 mm

Documents

Download datasheets and manufacturer documentation for Vishay LVR05R1500FE73.

element14 APAC
Datasheet3 pages8 years ago
Newark
Datasheet3 pages15 years ago

Alternate Parts

Price @ 1000
$ 2.34
$ 2.34
Stock
1
1,629
1,629
Authorized Distributors
1
2
2
Resistance
150 mΩ
150 mΩ
150 mΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Molded
Molded
Tolerance
1 %
1 %
1 %
Power Rating
5 W
5 W
5 W
Composition
Metal Strip, Wirewound
Metal Strip, Wirewound
Metal Strip, Wirewound
Temperature Coefficient
1000 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay LVR05R1500FE73.

Related Parts

Descriptions

Descriptions of Vishay LVR05R1500FE73 provided by its distributors.

Res Metal Strip 0.15 Ohm 1% 5W Molded AXL Thru-Hole T/R
RESISTOR, PRECISION, 0.15 OHM 1%
RESISTOR, PRECISION, 0.15 OHM 1%; Resistance:0.15ohm; Resistance Tolerance:± 1%; Power Rating:5W; Voltage Rating:0.87V; Series:LVR05; Temperature Coefficient:± 1000ppm/°C; Resistor Element Type:Wirewound Moulded; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Body Diameter:8.38mm; Case Style:Axial; Temperature Coeff. -:1000ppm/°C; Tempperature Coeff. +:1000ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Body Length:23.5mm; Insulation Resistance:10000Mohm; Lead Diameter:1.02mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C; Dielectric Strength, VAC:1000V; Weight:5g

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight5 g
Technical
CompositionMetal Strip, Wirewound
Insulation Resistance10 GΩ
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance150 mΩ
Temperature Coefficient1000 ppm/°C
Tolerance1 %
Voltage Rating870 mV
Voltage Rating (DC)870 mV
Dimensions
Diameter8.38 mm
Lead Length38.1 mm
Length23.495 mm

Documents

Download datasheets and manufacturer documentation for Vishay LVR05R1500FE73.

element14 APAC
Datasheet3 pages8 years ago
Newark
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago