TE Connectivity LVR055K

PTC Resettable Fuse, 1.45ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating5.5 A
Hold Current550 mA
Lead/Base StyleKinked
Max Current Rating5.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingBulk
Power Dissipation3.4 W
Resistance1.45 Ω
TerminationRadial
Time to Trip26 s
Trip Current1.25 A
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Working Voltage240 V
Dimensions
Height22.4 mm
Lead Diameter810 µm
Lead Length7.6 mm
Lead Pitch5.8 mm
Wire/Cable Diameter650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR055K.

Farnell
Datasheet10 pages10 years ago
Datasheet4 pages17 years ago
Master Electronics
Datasheet10 pages12 years ago
TE Connectivity
Datasheet2 pages13 years ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet2 pages10 years ago
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Arrow Electronics
Datasheet10 pages12 years ago
iiiC
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-0.35%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LVR055K.

Related Parts

Descriptions

Descriptions of TE Connectivity LVR055K provided by its distributors.

PTC Resettable Fuse, 1.45ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 7A 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 22.4mm Bag
LVR Series 240 V 0.55 A 4.1 x 22.4 x 14 mm Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 240VAC Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • F17956-000
  • F17956000

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating5.5 A
Hold Current550 mA
Lead/Base StyleKinked
Max Current Rating5.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingBulk
Power Dissipation3.4 W
Resistance1.45 Ω
TerminationRadial
Time to Trip26 s
Trip Current1.25 A
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Working Voltage240 V
Dimensions
Height22.4 mm
Lead Diameter810 µm
Lead Length7.6 mm
Lead Pitch5.8 mm
Wire/Cable Diameter650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR055K.

Farnell
Datasheet10 pages10 years ago
Datasheet4 pages17 years ago
Master Electronics
Datasheet10 pages12 years ago
TE Connectivity
Datasheet2 pages13 years ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet2 pages10 years ago
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Arrow Electronics
Datasheet10 pages12 years ago
iiiC
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago