TE Connectivity LVR040K

PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240V 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 20.9mm Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating5.5 A
Hold Current400 mA
Lead/Base StyleKinked
Max Current Rating5.5 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingBulk
Power Dissipation2 W
Resistance1.9 Ω
TerminationRadial
Time to Trip24 s
Trip Current900 mA
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Dimensions
Height20.9 mm
Lead Length7.6 mm
Lead Pitch5.8 mm
Length20.9 mm
Wire/Cable Diameter650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR040K.

Electro Sonic
Datasheet10 pages12 years ago
Newark
Datasheet10 pages10 years ago
TE Connectivity
Datasheet2 pages12 years ago
Future Electronics
Datasheet10 pages7 years ago
Farnell
Datasheet18 pages19 years ago
Datasheet36 pages19 years ago
Mouser
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LVR040K.

Related Parts

Descriptions

Descriptions of TE Connectivity LVR040K provided by its distributors.

PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240V 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 20.9mm Bag
LVR Series 240 V 0.4 A 3.8 x 20.9 x 11.5 mm Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 240VDC/240VAC Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598204-000

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating5.5 A
Hold Current400 mA
Lead/Base StyleKinked
Max Current Rating5.5 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingBulk
Power Dissipation2 W
Resistance1.9 Ω
TerminationRadial
Time to Trip24 s
Trip Current900 mA
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Dimensions
Height20.9 mm
Lead Length7.6 mm
Lead Pitch5.8 mm
Length20.9 mm
Wire/Cable Diameter650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR040K.

Electro Sonic
Datasheet10 pages12 years ago
Newark
Datasheet10 pages10 years ago
TE Connectivity
Datasheet2 pages12 years ago
Future Electronics
Datasheet10 pages7 years ago
Farnell
Datasheet18 pages19 years ago
Datasheet36 pages19 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago