Vishay LVR03R0150FS70

LVR Series Ø5.21 x 14.22 mm 3 W 0.015 Ohm ±1 % Axial Lead Wirewound Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Strip, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating3 W
Resistance15 mΩ
Temperature Coefficient350 ppm/°C
Tolerance1 %
Dimensions
Diameter5.21 mm
Lead Length38.1 mm
Length14.224 mm

Documents

Download datasheets and manufacturer documentation for Vishay LVR03R0150FS70.

Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages16 years ago

Alternate Parts

Price @ 1000
$ 6.74
Stock
800
200
Authorized Distributors
1
2
Resistance
15 mΩ
15 mΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Molded
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip, Wirewound
Metal Strip, Wirewound
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay LVR03R0150FS70.

Related Parts

Descriptions

Descriptions of Vishay LVR03R0150FS70 provided by its distributors.

LVR Series Ø5.21 x 14.22 mm 3 W 0.015 Ohm ±1 % Axial Lead Wirewound Resistor
Res Metal Strip 0.015 Ohm 1% 3W Molded AXL Thru-Hole T/R
RES 0.015 OHM 1% 3W AXIAL WW
LVR-3 .015 1% S70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Strip, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating3 W
Resistance15 mΩ
Temperature Coefficient350 ppm/°C
Tolerance1 %
Dimensions
Diameter5.21 mm
Lead Length38.1 mm
Length14.224 mm

Documents

Download datasheets and manufacturer documentation for Vishay LVR03R0150FS70.

Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago