TE Connectivity LVR033S

PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VDC/240VAC 1.7W 21s 0.77Ohm Radial 11.4 X 3.8 X 16.5mm Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating4.5 A
Hold Current330 mA
Lead/Base StyleStraight
Max Current Rating4.5 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingBulk
Power Dissipation1.7 W
Resistance2.6 Ω
TerminationRadial
Time to Trip21 s
Trip Current740 mA
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Working Voltage240 V
Dimensions
Lead Diameter640 µm
Lead Pitch5.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR033S.

Master Electronics
Datasheet10 pages12 years ago
Newark
Datasheet10 pages10 years ago
TE Connectivity
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet10 pages7 years ago
Datasheet10 pages12 years ago
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages10 years ago
Datasheet1 page11 years ago
Mouser
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LVR033S.

Related Parts

Descriptions

Descriptions of TE Connectivity LVR033S provided by its distributors.

PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VDC/240VAC 1.7W 21s 0.77Ohm Radial 11.4 X 3.8 X 16.5mm Bag
LVR Series 240 V 0.33 A 3.8 x 16.5 x 11.4 mm Radial PolySwitch Resettable Fuse
FUSE;RESETTABLE; RADIAL; 240V; 265VRMS; 4.5A
FUSE, PTC RESET, 240V, 330mA, RADIAL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • F71843-000

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating4.5 A
Hold Current330 mA
Lead/Base StyleStraight
Max Current Rating4.5 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingBulk
Power Dissipation1.7 W
Resistance2.6 Ω
TerminationRadial
Time to Trip21 s
Trip Current740 mA
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Working Voltage240 V
Dimensions
Lead Diameter640 µm
Lead Pitch5.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR033S.

Master Electronics
Datasheet10 pages12 years ago
Newark
Datasheet10 pages10 years ago
TE Connectivity
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet10 pages7 years ago
Datasheet10 pages12 years ago
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages10 years ago
Datasheet1 page11 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago