TE Connectivity LVR033K

POLYSWITCH RESETTABLE DEVICE PTC Resettable Fuse, Through Hole Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Number of Terminals2
Technical
Current Rating4.5 A
Hold Current330 mA
Lead/Base StyleKinked
Max Current Rating4.5 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingBulk
Power Dissipation1.7 W
Resistance2.6 Ω
TerminationRadial
Time to Trip21 s
Trip Current740 mA
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Working Voltage240 V
Dimensions
Height19 mm
Lead Diameter640 µm
Lead Length7.6 mm
Lead Pitch5.8 mm
Length19 mm
Wire/Cable Diameter650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR033K.

Electro Sonic
Datasheet10 pages12 years ago
Newark
Datasheet10 pages10 years ago
TE Connectivity
Datasheet2 pages12 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet4 pages17 years ago
Mouser
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LVR033K.

Related Parts

Descriptions

Descriptions of TE Connectivity LVR033K provided by its distributors.

POLYSWITCH RESETTABLE DEVICE PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VDC/240VAC 1.7W 21s 0.77Ohm Radial 11.4 X 3.8 X 19mm Bag
PTC Resettable Fuse 4.5A 21s 240V 770mOhm 2-Pin
LVR Series 240 V 330 mA 3.8 x 19 x 11.4 mm Radial PolySwitch Resettable Fuse

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • F74007-000
  • F74007000

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Number of Terminals2
Technical
Current Rating4.5 A
Hold Current330 mA
Lead/Base StyleKinked
Max Current Rating4.5 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingBulk
Power Dissipation1.7 W
Resistance2.6 Ω
TerminationRadial
Time to Trip21 s
Trip Current740 mA
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Working Voltage240 V
Dimensions
Height19 mm
Lead Diameter640 µm
Lead Length7.6 mm
Lead Pitch5.8 mm
Length19 mm
Wire/Cable Diameter650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR033K.

Electro Sonic
Datasheet10 pages12 years ago
Newark
Datasheet10 pages10 years ago
TE Connectivity
Datasheet2 pages12 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet4 pages17 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago