TE Connectivity LVR025K-2

PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 18.8mm T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating3.5 A
Hold Current250 mA
Lead/Base StyleKinked
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingTape & Reel
Power Dissipation1.5 W
Resistance3.8 Ω
TerminationRadial
Time to Trip18.5 s
Trip Current560 mA
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Dimensions
Lead Pitch5.8 mm
Length18.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR025K-2.

Master Electronics
Datasheet10 pages12 years ago
TE Connectivity
Datasheet10 pages10 years ago
Datasheet2 pages12 years ago
X-ON
Datasheet10 pages6 years ago
Mouser
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LVR025K-2.

Related Parts

Descriptions

Descriptions of TE Connectivity LVR025K-2 provided by its distributors.

PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 18.8mm T/R
PTC Resettable Fuse 240VAC T/R
Radial Lead Resettable Fuses .25A 240VAC 20/3.5A Imax
POLYSWITCH PTC RESET 0.25A RAD
Lvr025K-2 |Raychem Te Connectivity LVR025K-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • F27075-000
  • LVR025K2

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating3.5 A
Hold Current250 mA
Lead/Base StyleKinked
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingTape & Reel
Power Dissipation1.5 W
Resistance3.8 Ω
TerminationRadial
Time to Trip18.5 s
Trip Current560 mA
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Dimensions
Lead Pitch5.8 mm
Length18.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR025K-2.

Master Electronics
Datasheet10 pages12 years ago
TE Connectivity
Datasheet10 pages10 years ago
Datasheet2 pages12 years ago
X-ON
Datasheet10 pages6 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago