Vishay LVR01R0330FS70

Res Metal Strip 0.033 Ohm 1% 1W Molded AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Strip, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance33 mΩ
Temperature Coefficient400 ppm/°C
Tolerance1 %
Dimensions
Diameter2.92 mm
Lead Length38.1 mm
Length10.8458 mm

Documents

Download datasheets and manufacturer documentation for Vishay LVR01R0330FS70.

DigiKey
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay LVR01R0330FS70.

Related Parts

Descriptions

Descriptions of Vishay LVR01R0330FS70 provided by its distributors.

Res Metal Strip 0.033 Ohm 1% 1W Molded AXL Thru-Hole T/R
RES 0.033 OHM 1% 1W AXIAL WW
LVR-1 .033 1% S70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Strip, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance33 mΩ
Temperature Coefficient400 ppm/°C
Tolerance1 %
Dimensions
Diameter2.92 mm
Lead Length38.1 mm
Length10.8458 mm

Documents

Download datasheets and manufacturer documentation for Vishay LVR01R0330FS70.

DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago