TE Connectivity LVR012S-2

PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240V 1W 15s 3Ohm Radial 8.3 X 3.8mm T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating1.2 A
Hold Current120 mA
Lead/Base StyleStraight
Max Current Rating1.2 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingTape & Reel
Power Dissipation1 W
Resistance12 Ω
TerminationRadial
Time to Trip15 s
Trip Current300 mA
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Dimensions
Lead Pitch5.8 mm
Length10.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR012S-2.

Master Electronics
Datasheet10 pages12 years ago
TE Connectivity
Datasheet10 pages10 years ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet10 pages12 years ago
Mouser
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LVR012S-2.

Related Parts

Descriptions

Descriptions of TE Connectivity LVR012S-2 provided by its distributors.

PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240V 1W 15s 3Ohm Radial 8.3 X 3.8mm T/R
POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 120V, 3ohm, Through Hole Mount
LVR Series 240 V 120 mA Ø 8.3 x 3.8 mm Radial PolySwitch Resettable Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • E17236-000
  • LVR012S2

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating1.2 A
Hold Current120 mA
Lead/Base StyleStraight
Max Current Rating1.2 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingTape & Reel
Power Dissipation1 W
Resistance12 Ω
TerminationRadial
Time to Trip15 s
Trip Current300 mA
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Dimensions
Lead Pitch5.8 mm
Length10.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR012S-2.

Master Electronics
Datasheet10 pages12 years ago
TE Connectivity
Datasheet10 pages10 years ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet10 pages12 years ago
Mouser
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago