TE Connectivity LVR012K

PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1W 15s 3Ohm Radial 8.3 X 3.8mm Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating1.2 A
Hold Current120 mA
Lead/Base StyleKinked
Max Current Rating1.2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingBulk
Power Dissipation1 W
Resistance12 Ω
TerminationRadial
Time to Trip15 s
Trip Current300 mA
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Dimensions
Height12.9 mm
Lead Length7.6 mm
Lead Pitch5.8 mm
Length12.9 mm
Wire/Cable Diameter500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR012K.

Master Electronics
Datasheet10 pages12 years ago
Newark
Datasheet10 pages10 years ago
TE Connectivity
Datasheet2 pages12 years ago
Farnell
Datasheet18 pages18 years ago
Datasheet36 pages19 years ago
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LVR012K.

Related Parts

Descriptions

Descriptions of TE Connectivity LVR012K provided by its distributors.

PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1W 15s 3Ohm Radial 8.3 X 3.8mm Bag
Radial Lead Resettable Fuses .12A 240VAC 20/1.2A Imax
PTC Resettable Fuse 240VAC Bulk
TE CONNECTIVITY / RAYCHEM LVR012K PPTC Resettable Fuse, Through Hole, PolySwitch LVR Series, 120 mA, 300 mA, 240 VAC, -40 C
POLYSWITCH PTC RESET 0.12A HOLD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 122814-000

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating1.2 A
Hold Current120 mA
Lead/Base StyleKinked
Max Current Rating1.2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingBulk
Power Dissipation1 W
Resistance12 Ω
TerminationRadial
Time to Trip15 s
Trip Current300 mA
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Dimensions
Height12.9 mm
Lead Length7.6 mm
Lead Pitch5.8 mm
Length12.9 mm
Wire/Cable Diameter500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR012K.

Master Electronics
Datasheet10 pages12 years ago
Newark
Datasheet10 pages10 years ago
TE Connectivity
Datasheet2 pages12 years ago
Farnell
Datasheet18 pages18 years ago
Datasheet36 pages19 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago