Ohmite LVK12R050DER

Res Metal Alloy 1206 0.05 Ohm 0.5% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionMetal Film, Thick Film, Thin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Number of Terminations4
PackagingDigi-Reel®
Power Rating500 mW
Resistance50 mΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Depth1.6 mm
Height500 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Ohmite LVK12R050DER.

RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Datasheet2 pages12 years ago
Upverter
Datasheet2 pages11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet2 pages10 years ago
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page14 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet3 pages9 years ago
X-ON
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-10.84%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite LVK12R050DER.

Related Parts

Descriptions

Descriptions of Ohmite LVK12R050DER provided by its distributors.

Res Metal Alloy 1206 0.05 Ohm 0.5% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Alloy, 0.5W, 0.05ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
LVK Series 1206 0.05 Ohm ±0.5% 0.5 W ±50 ppm/°C 4 Terminal Chip Resistor
1206 (3216Metric) FIXED RESISTOR LVK 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 50mOhm ±50ppm/C
Current Sense Resistor, 0.05 Ohm, 500Mw, 0.5%; Resistance:0.05Ohm; Product Range:Lvk Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 0.5%; Resistor Technology:Metal Film; Qualification:-Rohs Compliant: Yes |Ohmite LVK12R050DER
Resistor, Precision, Res 0.050 Ohms, Tol 0.5%, 0.5W, Current Sense, 4 Terminal | Ohmite LVK12R050DER
Resistor Type = Metal Film / Power Rating mW = 500 / Tolerance (±) % = 0.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Temperature Coefficient (±) ppm/°C = 50 / Resistor Case Style = 1206 / Body Length mm = 3.2 / Body Height mm = 0.5 / Body Width mm = 1.6 / Termination Type = Wraparound / Resistance mOhm = 50

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVK12R050DER.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionMetal Film, Thick Film, Thin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Number of Terminations4
PackagingDigi-Reel®
Power Rating500 mW
Resistance50 mΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Depth1.6 mm
Height500 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Ohmite LVK12R050DER.

RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Datasheet2 pages12 years ago
Upverter
Datasheet2 pages11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet2 pages10 years ago
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page14 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet3 pages9 years ago
X-ON
Datasheet3 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant