Pletronics LV77D250.0M

Contact for details
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LV77D250.0M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Frequency250 MHz
Max Junction Temperature (Tj)155 °C
Max Operating Temperature125 °C
Max Supply Voltage3.63 V
Min Operating Temperature-10 °C
Min Supply Voltage2.97 V
Nominal Supply Current66 mA
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Pletronics LV77D250.0M.

Upverter
Datasheet8 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pletronics LV77D250.0M.

Descriptions

Descriptions of Pletronics LV77D250.0M provided by its distributors.

Contact for details

Manufacturer Aliases

Pletronics has several brands around the world that distributors may use as alternate names. Pletronics may also be known as the following names:

  • PLETRONICS INC
  • PLETRON
  • PLE
  • PLETRONIC
  • PLET
  • PJE
  • PLETRO
  • TAITIEN/PLETRONICS
  • PLETRONICS(RoHS)

Technical Specifications

Technical
Frequency250 MHz
Max Junction Temperature (Tj)155 °C
Max Operating Temperature125 °C
Max Supply Voltage3.63 V
Min Operating Temperature-10 °C
Min Supply Voltage2.97 V
Nominal Supply Current66 mA
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Pletronics LV77D250.0M.

Upverter
Datasheet8 pages4 years ago