LEM LV 20-P

TRANSDUCR VOLTAG CLOSE LOOP 10MA

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
398-1020-ND 303 Buy Now »
USD
45.54 39.33 31.05 27.53 25.88
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LV 20-P Contact ··

Descriptions

TRANSDUCR VOLTAG CLOSE LOOP 10MA
Digi-Key

Technical Specifications

RoHS Compliant
Current Rating 10 mA
Size-Height 15.1 mm
Supply Voltage (DC) 15 V
Lead-Free Status Lead Free
Size-Width 26 mm
Mounting Type Through Hole
Output Current 25 mA (max)

Documents

Digi-Key
Datasheet 2 pages 15 years ago

Alternate Names

LEM USA Inc LV 20-P
LEM USA LV 20-P
LEM INSTRUMENTS LV 20-P
LEM COMPONENTS LV 20-P
LEM Instsruments LV 20-P
LEM USA INC (VA) LV 20-P
Lem Instrumemts LV 20-P
BEIJING LEM ELECTRONICS LTD LV 20-P
Lem Products Inc LV 20-P

Search for other parts like LV 20 »