Schneider Electric LUCB05FU

Advanced Control Unit LUCB - Class 10 - 1.25 to 5 A - 110 to 220 V DC/AC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
89H5242 130 Buy Now »
USD
152.78 141.92 123.31 123.31 123.31
Zoro
G1882343 Yes ··
USD
82.82 82.82 82.82 82.82 82.82
Sager Electronics
LUCB05FU 0 ··
USD
125.65 117.27 113.48 113.48 113.48
Raptor Supplies
GR0783771 Yes ··
GBP
185.64 185.64 185.64 185.64 185.64
Allied Electronics
70008564 3 Buy Now »
USD
130.38 130.38 130.38 130.38 130.38
Grainger
5AB74 Yes ··
USD
226.00 226.00 226.00 226.00 226.00
Farnell
1894695 0 ··
GBP
45.10 45.10 45.10 45.10 45.10
element14 APAC
1894695 0 ··
SGD
129.20 129.20 129.20 129.20 129.20
RS Components
4938892 10 Buy Now »
GBP
57.03 54.77 54.77 54.77 54.77
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-LUCB05FU 100 Buy Now »
USD
79.35 79.31 79.22 79.22 79.22

Descriptions

SCHNEIDER ELECTRIC LUCB05FU Overload Module, 1.25 to 5A, Class 10, 3P. More details: Overload Module, Starter Type IEC, Current Range 1.25 to 5.00A, For Use With 12 or 32 IEC Motor Starters, Features Manual Reset, Earth Fault Protection, Trip Class 10, Number of Poles 3, Voltage 110-240VAC/110-220VDC, Standards CSA C22.2 No 14 type E, UL 508 type E with Phase Barrier, IEC 60947-6-2, EN 60947-6-2
Zoro
Schneider Electric Telemecanique - LUCB05FU
Omnical
Overload Module Class 10 1.25 - 5A - GR0783771
Raptor Supplies
ADV CONT UNIT, 1.25-5A 110-240VACDC; SVHC:1-Methyl-2-pyrrolidone (20-Jun-2013); Accessory Type:Advanced control unit; For Use With:TeSys U starter-controllers
element14 APAC
3-ph motor control unit 110-240Vac 1.5kW
RS Components
Schneider Electric Overload Module (class 10) 1.25 To 5 Amps. Model: LUCB05FU. More details: Iec Overload Module, Thermal Setting Range 1.25 - 5.0 A, 110-240 Vac, 3 Phase, Class 10, Finger Guard, Plug In Mounting, Test Button, Motor Data Available Via Communication Function Modules, Used With 12 Or 32 Iec Motor Starters, Provides Protection Against Motor Overload
Grainger
3-ph motor control unit,110-240Vac 1.5kW
TodayComponents
Advanced Control Unit LUCB - Class 10 - 1.25 to 5 A - 110 to 220 V DC/AC
Sager Electronics
ADV.CNTRL.UNIT-CL10-3PH 1.25-5A 110-240VAC
Newark
ADV.CNTRL.UNIT-CL10-3PH 1.25-5A 110-240VAC
Allied Electronics
ADV CONT UNIT, 1.25-5A 110-240VACDC; SVHC:1-Methyl-2-pyrrolidone (20-Jun-2013); Accessory Type:Advanced control unit; For Use With:TeSys U starter-controllers
Farnell

Technical Specifications

Voltage Rating (AC) 240 V
Current Rating 5 A
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 12 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 50 pages 10 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 28 pages 26 years ago
Datasheet 60 pages 12 years ago
Datasheet 56 pages 5 years ago
Datasheet 2 pages

Images

Alternate Names

SCHNEIDER LUCB05FU
SCHNEIDOR ELECTRIC LUCB05FU
SCHNEIDER ELECTRIC BV LUCB05FU
SCHNEID LUCB05FU
SCHNEIDER ELECTRIC / SAREL LUCB05FU
Schneider Electric GmbH LUCB05FU
SCHNEIDER ELCTRIC/MAGNECRAFT LUCB05FU
Schneider Electric Thorsman (Schneider Electric) LUCB05FU
SCHNDR LUCB05FU
Schneider Electric Merten (Schneider Electric) LUCB05FU
Schneider Electric Merlin Gerin (Schneider Electric) LUCB05FU
Schneider Electric Telemecanique (Schneider Electric) LUCB05FU
Schneider Electric Ritto (Schneider Electric) LUCB05FU
SE RELAYS LUCB05FU
SCHNEIDER ELECT LUCB05FU
SCHNEIDER ELECTRIC / TELE LUCB05FU
Schneider Electric Sarel (Schneider Electric) LUCB05FU
SCHNEIDER ELECTRIC USA INC LUCB05FU
SCHNEIDER ELECTRIC IT USA INC LUCB05FU
SE RELAYS LLC LUCB05FU
Schneider Electric STAGO (Schneider Electric) LUCB05FU
Schneider Electric Square D (Schneider Electric) LUCB05FU
Schneider-Telemacanique LUCB05FU
SCHNEIDER ELECTRIC USA MSD LUCB05FU

Search for other parts like LUCB05 »