Lite-On LTW-420D7

White 3 mm T-1 25° Water Clear 5000 mcd 3.3 V LED Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorWhite
Lens ColorColorless
MountThrough Hole
Number of Pins2
Technical
Current25 A
Forward Current30 mA
Forward Voltage3.3 V
Lens StyleCircular, Clear, Colorless, Diffused
Lens TransparencyClear
Luminous Intensity5 cd
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Elements1
Number of LEDs1
Power Dissipation120 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle25 °
Dimensions
Height5.25 mm
Length4 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTW-420D7.

Upverter
Datasheet9 pages17 years ago
X-ON
Datasheet9 pages6 years ago

Inventory History

3 month trend:
-8.95%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTW-420D7.

Related Parts

Descriptions

Descriptions of Lite-On LTW-420D7 provided by its distributors.

White 3 mm T-1 25° Water Clear 5000 mcd 3.3 V LED Through Hole
Single Color LED, White, Water Clear, T-1, 3mm
LED Uni-Color White 2-Pin T-1 Bag
Product Description Demo for Development.
LAMP, 3MM, INGAN WHITE, 2600MCD, CLR
3MM WHT W'CLERAR 9300MCD 25 DE

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • VISHAY / LITE-ON
  • LITE-ON SEMICONDUCTOR CORP
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • Lite-On SCT
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTW-420D7.
  • LTW420D7

Technical Specifications

Physical
Case/PackageRadial
ColorWhite
Lens ColorColorless
MountThrough Hole
Number of Pins2
Technical
Current25 A
Forward Current30 mA
Forward Voltage3.3 V
Lens StyleCircular, Clear, Colorless, Diffused
Lens TransparencyClear
Luminous Intensity5 cd
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Elements1
Number of LEDs1
Power Dissipation120 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle25 °
Dimensions
Height5.25 mm
Length4 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTW-420D7.

Upverter
Datasheet9 pages17 years ago
X-ON
Datasheet9 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant