Try the Octopart BOM Tool! Ad
octopart.com

Lite-On LTW-270TLA

LED SMD Side View White 1.6x1.15mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
R1037951 n/s Buy Now »
USD
0.640 0.540 0.440 0.440
Edge Electronics
LTW-270TLA 0 ··
RS Components
7031206 3,780 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LTW-270TLA Contact ··
Touchstone Systems
LTW-270TLA Contact Send RFQ »
Chip 1 Exchange
LTW-270TLA Contact ··
XS Micro
LTW-270TLA Contact ··

Descriptions

LED SMD Side View White 1.6x1.15mm
RS Components

Technical Specifications

Viewing Angle 130 °
Lead-Free Status Lead Free
Mounting Type Surface Mount
Forward Voltage 3 V
Case / Package (SI) 2012
Size-Height 1.15 mm
Color White
Wavelength 468 nm
RoHS Compliant
Lens Type Diffused
Size-Width 600 µm
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 0805
Luminous Intensity 95 mcd
Size-Length 1.6 mm

Documents

Digi-Key
Datasheet 11 pages 12 years ago

Alternate Names

LITE ON LTW-270TLA
LITE-ON INC LTW-270TLA
LITE-ON TECHNOLOGY LTW-270TLA
LITE ON OPTOELECTRONICS LTW-270TLA
LTN LTW-270TLA
Lite-On Electronics LTW-270TLA
LITE-ON TECHNOLOGY CORP LTW-270TLA
Lite-On Semiconductor LTW-270TLA
VISHAY / LITE-ON LTW-270TLA
Liteon Power Semiconductor LTW-270TLA
Liteon Opto LTW-270TLA
LITE-ON Electronics Inc LTW-270TLA
LITEO LTW-270TLA
LITE-ON INDUSTRY LTW-270TLA
Lite-On Technology Corporation LTW-270TLA
LITE-ONSEMICONDUCTORCORP LTW-270TLA
Lite-On LED LTW-270TLA
LITE-ON INC (VA) LTW-270TLA
LITEON-SEMI LTW-270TLA
LITE-ON ELECTRO LTW-270TLA
Lite-On Trading USA/Opto Group LTW-270TLA
LiteON Enclosure Inc LTW-270TLA
Lite-On Japan LTW-270TLA
Lite-On Power Semico LTW-270TLA
Lite-On Semiconductor Corporation LTW-270TLA

Search for other parts like LTW-270 »