Lite-On LTV-217-G

Transistor Output Optocouplers Optocoupler, AC 600%, 5KV, 4 PIN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Forward Current50 mA
Forward Voltage1.2 V
Isolation Voltage3.75 kV
Max Collector Current30 mA
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage70 V
Max Power Dissipation200 mW
Manufacturer Package IdentifierLTV-217-G
Min Operating Temperature-55 °C
Number of Channels1
Output Current per Channel50 mA
PackagingTape & Reel (TR)
Power Dissipation70 mW
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height2.52 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-217-G.

Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-44.64%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTV-217-G.

Related Parts

Descriptions

Descriptions of Lite-On LTV-217-G provided by its distributors.

Transistor Output Optocouplers Optocoupler, AC 600%, 5KV, 4 PIN
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SMD T/R

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV217-G
  • LTV217G

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Forward Current50 mA
Forward Voltage1.2 V
Isolation Voltage3.75 kV
Max Collector Current30 mA
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage70 V
Max Power Dissipation200 mW
Manufacturer Package IdentifierLTV-217-G
Min Operating Temperature-55 °C
Number of Channels1
Output Current per Channel50 mA
PackagingTape & Reel (TR)
Power Dissipation70 mW
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height2.52 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-217-G.

Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant