TME

Lite-On LTST-S270GKT

Green 1.6 x 0.6 x 1.15 mm 130° Water Clear 12 mcd 2.1 V Molded SMT LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
160-1475-1-ND 126,391 Buy Now »
USD
0.270 0.195 0.103 0.048 0.048
160-1475-6-ND 126,391 Buy Now »
USD
0.270 0.195 0.103 0.048 0.048
160-1475-2-ND 124,000 Buy Now »
USD
0.037
Avnet
LTST-S270GKT 24,000 Buy Now »
USD
0.026
Verical
LTST-S270GKT 553 Buy Now »
USD
0.054 0.054
Mouser
859-LTST-S270GKT 0 ··
USD
0.300 0.238 0.074 0.057 0.039
Chip One Stop Global
C1S425000004287 553 Buy Now »
USD
0.077 0.050 0.050
Future Electronics
LTST-S270GKT 0 ··
USD
0.027
Allied Electronics
R1038050 n/s Buy Now »
USD
0.080 0.070 0.070
RS Components
6921212 800 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
LTST-S270GKT 217 Buy Now »
USD
0.080 0.080 0.080 0.080 0.080
Abtronics
LTST-S270GKT 214 ··
Ewing Components
LTST-S270GKT 37,000 Send RFQ »
TME
LTST-S270GKT 9,603 Buy Now »
USD
0.101 0.036 0.032 0.030
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LTST-S270GKT Contact ··

Descriptions

LED 0603 Side View Green 12mcd
RS Components
SMT LED Green, Clear 569nm
Mouser
LED; SMD; 0604; green; 2.5-20mcd; 1.6x1.15x0.6mm; 130°; 2.1÷2.6V
TME
LED, LTST-S270GKT
Allied Electronics
Green 1.6 x 0.6 x 1.15 mm 130° Water Clear 12 mcd 2.1 V Molded SMT LED
Future Electronics
LED GREEN CLEAR 0603 R/A SMD
Digi-Key
LED Uni-Color Green 565nm 2-Pin SMD T/R
Avnet
LED Uni-Color Green 565nm 2-Pin SMD T/R
Verical

Technical Specifications

Lead-Free Status Lead Free
Forward Voltage 2.1 V
Lens Type Non-Diffused
Size-Width 600 µm
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 0603
Mounting Type Surface Mount
Wavelength 565 nm
RoHS Compliant
Size-Length 1.6 mm
Color Green
Case / Package (SI) 1608
Viewing Angle 130 °
Luminous Intensity 10 mcd
Size-Height 1.15 mm

Documents

Digi-Key
Datasheet 6 pages 16 years ago
Mouser
Datasheet 9 pages 12 years ago

Images

Alternate Names

LITE ON LTST-S270GKT
LITE-ON INC LTST-S270GKT
LITE-ON TECHNOLOGY LTST-S270GKT
LITE ON OPTOELECTRONICS LTST-S270GKT
LTN LTST-S270GKT
Lite-On Electronics LTST-S270GKT
LITE-ON TECHNOLOGY CORP LTST-S270GKT
Lite-On Semiconductor LTST-S270GKT
VISHAY / LITE-ON LTST-S270GKT
Liteon Power Semiconductor LTST-S270GKT
Liteon Opto LTST-S270GKT
LITE-ON Electronics Inc LTST-S270GKT
LITEO LTST-S270GKT
LITE-ON INDUSTRY LTST-S270GKT
Lite-On Technology Corporation LTST-S270GKT
LITE-ONSEMICONDUCTORCORP LTST-S270GKT
Lite-On LED LTST-S270GKT
LITE-ON INC (VA) LTST-S270GKT
LITEON-SEMI LTST-S270GKT
LITE-ON ELECTRO LTST-S270GKT
Lite-On Trading USA/Opto Group LTST-S270GKT
LiteON Enclosure Inc LTST-S270GKT
Lite-On Japan LTST-S270GKT
Lite-On Power Semico LTST-S270GKT
Lite-On Semiconductor Corporation LTST-S270GKT

Search for other parts like LTST-S270 »