Lite-On LTST-S220TBKT

OPTOELECTRONICS - SMD Chip LED - SideView Single Color Chip LED, Blue, 470 at 20mA, 28 to approx. 180 at 20mA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)0805
Case Code (Metric)2012
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity180 mcd
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation130 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength468 nm
Dimensions
Depth600 µm
Height600 µm
Length2.1 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-S220TBKT.

LKR
Datasheet13 pages10 years ago
_legacy Avnet
Datasheet11 pages13 years ago
Future Electronics
Datasheet11 pages19 years ago
TME
Datasheet13 pages2 years ago
DigiKey
Datasheet6 pages21 years ago

Inventory History

3 month trend:
+2.73%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-S220TBKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-S220TBKT provided by its distributors.

OPTOELECTRONICS - SMD Chip LED - SideView Single Color Chip LED, Blue, 470 at 20mA, 28 to approx. 180 at 20mA
Single Color LED, Blue, Water Clear, 1.7mm
Blue 2.1 x 0.6 x 1 mm 130° Water Clear 112 mcd 3.8 V Molded SMT LED
LED Uni-Color Blue 468nm 2-Pin SMD T/R
Product Description Demo for Development.
French Electronic Distributor since 1988
104mcd Colorless transparence Side stickers -20℃~+80℃ 465nm~475nm blue 130° 76mW SMD,1x2.2mm Light Emitting Diodes (LED) ROHS

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)0805
Case Code (Metric)2012
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity180 mcd
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation130 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength468 nm
Dimensions
Depth600 µm
Height600 µm
Length2.1 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-S220TBKT.

LKR
Datasheet13 pages10 years ago
_legacy Avnet
Datasheet11 pages13 years ago
Future Electronics
Datasheet11 pages19 years ago
TME
Datasheet13 pages2 years ago
DigiKey
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant