TME

Lite-On LTST-S220KRKT

Red 2.1 x 0.6 x 1 mm 130° Water Clear 54 mcd 2 V Molded SMT LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
160-1469-1-ND 135,401 Buy Now »
USD
0.310 0.225 0.118 0.056 0.056
160-1469-6-ND 135,401 Buy Now »
USD
0.310 0.225 0.118 0.056 0.056
160-1469-2-ND 132,000 Buy Now »
USD
0.043
Avnet
LTST-S220KRKT 16,000 Buy Now »
USD
0.032
Arrow 2
LTST-S220KRKT**MULT1 3,130 Buy Now »
USD
0.090 0.083 0.058 0.048 0.047
LTST-S220KRKT 32,000 Buy Now »
USD
0.033
Verical 4
LTST-S220KRKT 32,000 Buy Now »
USD
0.033
LTST-S220KRKT 12,000 Buy Now »
USD
0.035
LTST-S220KRKT 12,000 Buy Now »
USD
0.042
LTST-S220KRKT 3,530 Buy Now »
USD
0.048 0.047
Mouser
859-LTST-S220KRKT 16,721 Buy Now »
USD
0.340 0.267 0.083 0.064 0.044
Chip One Stop Global
C1S425000005675 32,000 Buy Now »
USD
0.032
Future Electronics
LTST-S220KRKT 0 ··
USD
0.033 0.033 0.033 0.033 0.033
Allied Electronics
R1038046 n/s Buy Now »
USD
0.100 0.080 0.070
Edge Electronics
LTST-S220KRKT 0 ··
Rutronik
LED11912 0 ··
USD
0.043
RS Components
6921199 2,250 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
LTST-S220KRKT 2,217 Buy Now »
USD
0.080 0.080 0.080 0.080 0.080
Quest
LTST-S220KRKT 36 Buy Now »
USD
0.380 0.380 0.190 0.190 0.190
Ewing Components
LTST-S220KRKT 39,000 Send RFQ »
TME
LTST-S220KRKT 7,825 Buy Now »
USD
0.106 0.036 0.032 0.030
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LTST-S220KRKT Contact ··

Descriptions

LED; SMD; 0804; red; 18-54mcd; 2.1x1x0.6mm; 130°; 2÷2.4V; 20mA
TME
SIDE LED 0805 RED
Rutronik
Red 2.1 x 0.6 x 1 mm 130° Water Clear 54 mcd 2 V Molded SMT LED
Future Electronics
LED Uni-Color Red 639nm 2-Pin Chip LED T/R
Chip One Stop Global
LED, LTST-S220KRKT
Allied Electronics
LED Uni-Color Red 639nm 2-Pin Chip LED T/R
Avnet
LED 0805 Side View Red 54mcd
RS Components
SMT LED Red, Clear 631nm
Mouser
LED RED CLEAR 0805 R/A SMD
Digi-Key
LED Uni-Color Red 639nm 2-Pin Chip LED T/R
Verical

Technical Specifications

Size-Length 2.1 mm
Case / Package (SI) 2012
Case / Package / Footprint 0805
Luminous Intensity 54 mcd
RoHS Compliant
Lens Type Non-Diffused
Size-Width 600 µm
Size-Height 1 mm
Viewing Angle 130 °
Color Red
Mounting Type Surface Mount
Wavelength 639 nm
Lead-Free Status Lead Free
Forward Voltage 2 V
Packaging Cut Tape (CT) Tape & Reel (TR)

Documents

Mouser
Datasheet 11 pages 11 years ago
Future Electronics
Datasheet 13 pages 2 years ago
Digi-Key
Datasheet 6 pages 15 years ago

Images

Alternate Names

LITE ON LTST-S220KRKT
LITE-ON INC LTST-S220KRKT
LITE-ON TECHNOLOGY LTST-S220KRKT
LITE ON OPTOELECTRONICS LTST-S220KRKT
LTN LTST-S220KRKT
Lite-On Electronics LTST-S220KRKT
LITE-ON TECHNOLOGY CORP LTST-S220KRKT
Lite-On Semiconductor LTST-S220KRKT
VISHAY / LITE-ON LTST-S220KRKT
Liteon Power Semiconductor LTST-S220KRKT
Liteon Opto LTST-S220KRKT
LITE-ON Electronics Inc LTST-S220KRKT
LITEO LTST-S220KRKT
LITE-ON INDUSTRY LTST-S220KRKT
Lite-On Technology Corporation LTST-S220KRKT
LITE-ONSEMICONDUCTORCORP LTST-S220KRKT
Lite-On LED LTST-S220KRKT
LITE-ON INC (VA) LTST-S220KRKT
LITEON-SEMI LTST-S220KRKT
LITE-ON ELECTRO LTST-S220KRKT
Lite-On Trading USA/Opto Group LTST-S220KRKT
LiteON Enclosure Inc LTST-S220KRKT
Lite-On Japan LTST-S220KRKT
Lite-On Power Semico LTST-S220KRKT
Lite-On Semiconductor Corporation LTST-S220KRKT

Search for other parts like LTST-S220 »