Lite-On LTST-C930TBKT

LED Uni-Color Blue 468nm 2-Pin Chip LED T/R / LED BLUE CLEAR 1209 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1209
Case Code (Imperial)1209
Case Code (Metric)3224
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage3.4 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity450 mcd
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation76 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle25 °
Wavelength468 nm
Dimensions
Depth2.4 mm
Height2.4 mm
Length3.2 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C930TBKT.

LKR
Datasheet12 pages10 years ago
_legacy Avnet
Datasheet11 pages13 years ago
Factory Futures
Datasheet6 pages21 years ago
TME
Datasheet13 pages2 years ago
Future Electronics
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-13.61%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C930TBKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C930TBKT provided by its distributors.

LED Uni-Color Blue 468nm 2-Pin Chip LED T/R / LED BLUE CLEAR 1209 SMD
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Blue, 470 at 20mA, 180 to approx. 2800 at 20mA
Blue 3.2 x 2.4 x 2.4 mm 25° Water Clear 450 mcd 3.4 V Dome LED SMT
450mcd Colorless transparence -20℃~+80℃ 465nm~475nm blue 25° 76mW 1210 Light Emitting Diodes (LED) ROHS
SMD-LED Lens water-clear Blue 450mcd 25°
IC,LTST-C930TBKT,SMD INGAN 120 9 DOME LENS <NV

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Technical Specifications

Physical
Case/Package1209
Case Code (Imperial)1209
Case Code (Metric)3224
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage3.4 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity450 mcd
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation76 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle25 °
Wavelength468 nm
Dimensions
Depth2.4 mm
Height2.4 mm
Length3.2 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C930TBKT.

LKR
Datasheet12 pages10 years ago
_legacy Avnet
Datasheet11 pages13 years ago
Factory Futures
Datasheet6 pages21 years ago
TME
Datasheet13 pages2 years ago
Future Electronics
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant