Lite-On LTST-C930KSKT

LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1209
Case Code (Imperial)1209
Case Code (Metric)3224
ColorYellow
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Current3 A
Dominant Wavelength594.5 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleClear
Lens TransparencyClear
Luminous Intensity800 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape & Reel (TR)
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle25 °
Voltage5 V
Wavelength591 nm
Dimensions
Depth2.4 mm
Height2.4 mm
Length3.2 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C930KSKT.

LKR
Datasheet12 pages10 years ago
Factory Futures
Datasheet11 pages19 years ago
TME
Datasheet13 pages2 years ago
X-ON
Datasheet12 pages6 years ago
DigiKey
Datasheet6 pages23 years ago

Inventory History

3 month trend:
-33.11%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C930KSKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C930KSKT provided by its distributors.

LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R
Smd, Alingap, 1209, Dome Lens, Yel, 587Nm, 800Mcd, Clr, T/R Rohs Compliant: Yes
Yellow 3.2 x 2.4 x 2.4 mm 25° Water Clear 800 mcd 2 V Dome SMT LED
LED, YELLOW, Round 1.8mm, 1210
CHIP LED YELLOW CLEAR 1210 DOME
SMD-LED Lens Yellow 800mcd 25° 1209
CHIP LED DOME LENS YELLOW 587N
Product Description Demo for Development.

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • VISHAY / LITE-ON
  • LITE-ON SEMICONDUCTOR CORP
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • Lite-On SCT
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C930-KSKT
  • LTST-C930KSKT.

Technical Specifications

Physical
Case/Package1209
Case Code (Imperial)1209
Case Code (Metric)3224
ColorYellow
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Current3 A
Dominant Wavelength594.5 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleClear
Lens TransparencyClear
Luminous Intensity800 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape & Reel (TR)
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle25 °
Voltage5 V
Wavelength591 nm
Dimensions
Depth2.4 mm
Height2.4 mm
Length3.2 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C930KSKT.

LKR
Datasheet12 pages10 years ago
Factory Futures
Datasheet11 pages19 years ago
TME
Datasheet13 pages2 years ago
X-ON
Datasheet12 pages6 years ago
DigiKey
Datasheet6 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant