Lite-On LTST-C930KRKT

LED Uni-Color Red 639nm 2-Pin Chip LED Tape and Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1209
Case Code (Imperial)1209
Case Code (Metric)3224
ColorRed
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength631 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleClear
Lens TransparencyClear
Luminous Intensity850 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle25 °
Wavelength639 nm
Dimensions
Depth2.4 mm
Height2.4 mm
Length3.2 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C930KRKT.

LKR
Datasheet12 pages10 years ago
_legacy Avnet
Datasheet11 pages15 years ago
Jameco
Datasheet11 pages19 years ago
TME
Datasheet13 pages2 years ago
DigiKey
Datasheet6 pages23 years ago
Future Electronics
Datasheet11 pages0 years ago

Inventory History

3 month trend:
+7.87%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C930KRKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C930KRKT provided by its distributors.

LED Uni-Color Red 639nm 2-Pin Chip LED Tape and Reel
Single Color LED, Red, Water Clear, T-3/4, 1.8mm
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Red, 631 at 20mA, 180 to approx. 2800 at 20mA
Red 3.2 x 2.4 x 2.4 mm 25° Water Clear 850 mcd 2 V Dome Surface Mount LED
850mcd Colorless transparence -55℃~+85℃ 631nm Red 25° 75mW 1210 Light Emitting Diodes (LED) ROHS
Smd, Alingap, 1209, Dome Lens, Red, 631Nm, 850Mcd, Clr, T/R Rohs Compliant: Yes
LED Single Chip Red 631nm 30mA 2-Pin SMD T/R
SMD-LED Lens Red 850mcd 25° 1209
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C930-KRKT
  • LTST-C930KRKT.

Technical Specifications

Physical
Case/Package1209
Case Code (Imperial)1209
Case Code (Metric)3224
ColorRed
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength631 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleClear
Lens TransparencyClear
Luminous Intensity850 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle25 °
Wavelength639 nm
Dimensions
Depth2.4 mm
Height2.4 mm
Length3.2 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C930KRKT.

LKR
Datasheet12 pages10 years ago
_legacy Avnet
Datasheet11 pages15 years ago
Jameco
Datasheet11 pages19 years ago
TME
Datasheet13 pages2 years ago
DigiKey
Datasheet6 pages23 years ago
Future Electronics
Datasheet11 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant