Lite-On LTST-C230KGKT

LED Uni-Color Green 574nm 2-Pin Chip LED T/R / LED GREEN CLEAR 1206 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength571 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Intensity35 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength574 nm
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C230KGKT.

Jameco
Datasheet11 pages18 years ago
Future Electronics
Datasheet6 pages22 years ago
Datasheet7 pages10 years ago
LKR
Datasheet13 pages9 years ago
TME
Datasheet13 pages2 years ago
_legacy Avnet
Datasheet12 pages11 years ago
Arrow Electronics
Datasheet12 pages12 years ago

Inventory History

3 month trend:
+117%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C230KGKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C230KGKT provided by its distributors.

LED Uni-Color Green 574nm 2-Pin Chip LED T/R / LED GREEN CLEAR 1206 SMD
Green 3.2 x 1.6 x 1.1mm 100° 35 mcd Clear 2 V Surface Mount LED
SMD, ALINGAP, 1206, REVERSE MOUNT, GRN, 571NM, CLR, T/R<AZ
SMD-LED water-clear Green 35mcd 130° rec
CHIP LED GREEN 1206 REV. MOUNT
35mcd Colorless transparence Counterpost -55℃~+85℃ 571nm Green/Yellow-Green 130° 75mW 1206 Light Emitting Diodes (LED) ROHS
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C-230KGKT

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength571 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Intensity35 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength574 nm
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C230KGKT.

Jameco
Datasheet11 pages18 years ago
Future Electronics
Datasheet6 pages22 years ago
Datasheet7 pages10 years ago
LKR
Datasheet13 pages9 years ago
TME
Datasheet13 pages2 years ago
_legacy Avnet
Datasheet12 pages11 years ago
Arrow Electronics
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant