Lite-On LTST-C193TBKT-5A

OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Blue, 470 at 5mA, 11.2 to approx. 45 at 5mA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage2.8 V
Illumination ColorBlue
Lens StyleClear, Colorless, Diffused, Rectangular
Lens TransparencyClear
Luminous Intensity15 mcd
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
Power Dissipation76 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current5 mA
Viewing Angle130 °
Wavelength470 nm
Dimensions
Depth800 µm
Height350 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C193TBKT-5A.

TME
Datasheet12 pages11 years ago
Datasheet13 pages2 years ago
Upverter
Datasheet11 pages13 years ago
iiiC
Datasheet11 pages0 years ago

Inventory History

3 month trend:
+28.47%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C193TBKT-5A.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C193TBKT-5A provided by its distributors.

OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Blue, 470 at 5mA, 11.2 to approx. 45 at 5mA
LED Uni-Color Blue 468nm 2-Pin Chip LED T/R
Blue 1.6 x 0.8 x 0.8 mm 130 º 15 mcd Clear 3.05 V SMT Extra Thin Chip LED
15mcd Colorless transparence -20℃~+80℃ 465nm~475nm blue 130° 76mW 0603 Light Emitting Diodes (LED) ROHS
SMD-LED water-clear Blue 11,2...45mcd 13
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage2.8 V
Illumination ColorBlue
Lens StyleClear, Colorless, Diffused, Rectangular
Lens TransparencyClear
Luminous Intensity15 mcd
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
Power Dissipation76 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current5 mA
Viewing Angle130 °
Wavelength470 nm
Dimensions
Depth800 µm
Height350 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C193TBKT-5A.

TME
Datasheet12 pages11 years ago
Datasheet13 pages2 years ago
Upverter
Datasheet11 pages13 years ago
iiiC
Datasheet11 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant