Lite-On LTST-C191TBKT

LED Uni-Color Blue 468nm 2-Pin Chip LED T/R / LED BLUE CLEAR 0603 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity180 mcd
Max Operating Temperature80 °C
Max Power Dissipation75 mW
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength468 nm
Power Dissipation76 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength468 nm
Dimensions
Depth1.6 mm
Height550 µm
Length800 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C191TBKT.

Upverter
Datasheet13 pages10 years ago
Future Electronics
Datasheet6 pages21 years ago
LKR
Datasheet0 pages0 years ago
TME
Datasheet13 pages2 years ago
X-ON
Datasheet13 pages6 years ago
_legacy Avnet
Datasheet12 pages12 years ago
Jameco
Datasheet11 pages15 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+24.53%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.061
$ 0.061
Stock
2,803,007
29,510,660
29,510,660
Authorized Distributors
8
12
12
Illumination Color
Blue
Blue
Blue
Lens Color
Clear, Colorless
-
-
Case/Package
0603
0603
0603
Number of Pins
2
2
2
Luminous Intensity
180 mcd
180 mcd
180 mcd
Lens Style
Clear
Clear, Rectangular
Clear, Rectangular
Forward Voltage
3.8 V
3.8 V
3.8 V
Forward Current
20 mA
20 mA
20 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
130 °
130 °
130 °
Dominant Wavelength
475 nm
470 nm
470 nm

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C191TBKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C191TBKT provided by its distributors.

LED Uni-Color Blue 468nm 2-Pin Chip LED T/R / LED BLUE CLEAR 0603 SMD
Single Color LED, Ultra Bright Blue, Water Clear, 1.1mm
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Blue, 470 at 20mA, 28 to approx. 180 at 20mA
Blue 130° Water Clear 605 nm 60 mcd 2 V LED Chip SMT (1.6 x 0.8 mm)
LED;;RoHS LED Blue 0603 LiteON LTST-C191
104mcd Colorless transparence -20℃~+80℃ 465nm~475nm blue 130° 75mW 0603 Light Emitting Diodes (LED) ROHS
LED SMD Blue Water Clear SMD 1.6x.8mm 465nm 112mcd
CHIP LED 0603 THN INGAN BLUE 4
Product Description Demo for Development.

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity180 mcd
Max Operating Temperature80 °C
Max Power Dissipation75 mW
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength468 nm
Power Dissipation76 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength468 nm
Dimensions
Depth1.6 mm
Height550 µm
Length800 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C191TBKT.

Upverter
Datasheet13 pages10 years ago
Future Electronics
Datasheet6 pages21 years ago
LKR
Datasheet0 pages0 years ago
TME
Datasheet13 pages2 years ago
X-ON
Datasheet13 pages6 years ago
_legacy Avnet
Datasheet12 pages12 years ago
Jameco
Datasheet11 pages15 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant