Lite-On LTST-C191KGKT

LTST-C191KGKT Lite-On LED, green, 18-71mcd, 130, 1.9V-2.4V SMD, 0603 1.6x0.8x0.55mm RoHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength571 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Intensity35 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength574 nm
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C191KGKT.

_legacy Avnet
Datasheet0 pages0 years ago
LKR
Datasheet0 pages0 years ago
TME
Datasheet13 pages2 years ago
Datasheet12 pages8 years ago
Future Electronics
Datasheet12 pages10 years ago
DigiKey
Datasheet6 pages23 years ago

Inventory History

3 month trend:
+17.68%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.047
Stock
21,884,494
44,685,210
Authorized Distributors
11
12
Illumination Color
Green
Green
Lens Color
Clear, Colorless
Clear, Colorless
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
35 mcd
35 mcd
Lens Style
Clear
Clear
Forward Voltage
2 V
2 V
Forward Current
20 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
571 nm
571 nm

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C191KGKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C191KGKT provided by its distributors.

LTST-C191KGKT Lite-On LED, green, 18-71mcd, 130, 1.9V-2.4V SMD, 0603 1.6x0.8x0.55mm RoHS
Single Color LED, Ultra Bright Green, Water Clear, 1.1mm
LED Low-Power Uni-Color Green 574nm 2-Pin Chip LED T/R
35mcd Colorless transparence -55℃~+85℃ 567.5nm~576.5nm Green/Yellow-Green 130° 75mW 0603 Light Emitting Diodes (LED) ROHS

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • VISHAY / LITE-ON
  • LITE-ON SEMICONDUCTOR CORP
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • Lite-On SCT
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C191KGKT.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength571 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Intensity35 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength574 nm
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C191KGKT.

_legacy Avnet
Datasheet0 pages0 years ago
LKR
Datasheet0 pages0 years ago
TME
Datasheet13 pages2 years ago
Datasheet12 pages8 years ago
Future Electronics
Datasheet12 pages10 years ago
DigiKey
Datasheet6 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant