Lite-On LTST-C190KSKT

Single Color LED, Ultra Bright Yellow, Water Clear, 1.1mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorYellow
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength597 nm
Forward Current20 mA
Forward Voltage2.4 V
Illumination ColorYellow
Lens StyleClear
Lens TransparencyClear
Luminous Intensity180 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Resistance12 kΩ
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Tolerance1 %
Viewing Angle130 °
Voltage Rating50 V
Voltage Rating (DC)50 V
Wavelength588 nm
Dimensions
Depth1.6 mm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C190KSKT.

Upverter
Datasheet13 pages10 years ago
Future Electronics
Datasheet11 pages0 years ago
LKR
Datasheet0 pages0 years ago
TME
Datasheet2 pages1 year ago
Datasheet13 pages2 years ago
_legacy Avnet
Datasheet12 pages11 years ago
Arrow Electronics
Datasheet12 pages12 years ago
DigiKey
Datasheet6 pages23 years ago

Inventory History

3 month trend:
+87.36%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.079
$ 0.079
Stock
3,282,272
368,939
368,939
Authorized Distributors
9
13
13
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Clear, Colorless
-
-
Case/Package
0603
0603
0603
Number of Pins
2
2
2
Luminous Intensity
180 mcd
180 mcd
180 mcd
Lens Style
Clear
Clear, Rectangular
Clear, Rectangular
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
20 mA
20 mA
20 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
130 °
130 °
130 °
Dominant Wavelength
597 nm
597 nm
597 nm

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C190KSKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C190KSKT provided by its distributors.

Single Color LED, Ultra Bright Yellow, Water Clear, 1.1mm
LED Low-Power Uni-Color Yellow 588nm 2-Pin Chip LED T/R
Yellow 1.6 x 0.8 x 0.8 mm 130° Water Clear 180 mcd 2.4 V LED SMT

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorYellow
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength597 nm
Forward Current20 mA
Forward Voltage2.4 V
Illumination ColorYellow
Lens StyleClear
Lens TransparencyClear
Luminous Intensity180 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Resistance12 kΩ
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Tolerance1 %
Viewing Angle130 °
Voltage Rating50 V
Voltage Rating (DC)50 V
Wavelength588 nm
Dimensions
Depth1.6 mm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C190KSKT.

Upverter
Datasheet13 pages10 years ago
Future Electronics
Datasheet11 pages0 years ago
LKR
Datasheet0 pages0 years ago
TME
Datasheet2 pages1 year ago
Datasheet13 pages2 years ago
_legacy Avnet
Datasheet12 pages11 years ago
Arrow Electronics
Datasheet12 pages12 years ago
DigiKey
Datasheet6 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant