TME

Lite-On LTST-C190EKT

LTST Series Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 3 mcd 2 V LED Surface Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
160-1182-1-ND 87,064 Buy Now »
USD
0.290 0.211 0.111 0.052 0.052
160-1182-6-ND 87,064 Buy Now »
USD
0.290 0.211 0.111 0.052 0.052
160-1182-2-ND 84,000 Buy Now »
USD
0.040
Avnet
LTST-C190EKT 3,000 Buy Now »
USD
0.028
Mouser
859-LTST-C190EKT 11,290 Buy Now »
USD
0.300 0.238 0.074 0.057 0.039
Chip One Stop Global
C1S425000002924 250 Buy Now »
USD
0.109 0.109 0.109
Future Electronics
LTST-C190EKT 0 ··
USD
0.029
Allied Electronics
R1037991 n/s Buy Now »
USD
0.290 0.210 0.170
Rutronik
LED6873 6,000 Buy Now »
USD
0.025
Avnet Asia
LTST-C190EKT 0 ··
USD
0.193
RS Components
6920972 4,400 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
LTST-C190EKT 2,525 ··
Accelarata
EI4-LTST-C190EKT 0 ··
Ewing Components
LTST-C190EKT 37,000 Send RFQ »
TME
LTST-C190EKT 6,500 Buy Now »
USD
0.055 0.038 0.022 0.020
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LTST-C190EKT Contact ··

Descriptions

LED RED CLEAR 0603 SMD
Digi-Key
LED SMD 0603 Red 3mcd 130deg
RS Components
LED, LTST-C190EKT
Allied Electronics
LED Uni-Color Red 630nm 2-Pin Chip LED T/R
Avnet
LED Uni-Color Red 630nm 2-Pin Chip LED T/R
Avnet Asia
LTST Series Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 3 mcd 2 V LED Surface Mount
Future Electronics
CHIP LED RED CLEAR 0603
Rutronik
SMT LED Red, Clear 621nm
Mouser
LED; SMD; 0603; red; 1.12-3mcd; 1.6x0.8x0.8mm; 130°; 2÷2.6V; 10mA
TME

Technical Specifications

Viewing Angle 130 °
Color Red
Wavelength 630 nm
Size-Height 800 µm
Size-Width 800 µm
Lead-Free Status Lead Free
Case / Package / Footprint 0603
Mounting Type Surface Mount Vertical
Luminous Intensity 2 mcd
Forward Voltage 2 V
RoHS Compliant
Lens Type Non-Diffused
Size-Length 1.6 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package (SI) 1608

Documents

Mouser
Datasheet 11 pages 10 years ago
Jameco
Datasheet 9 pages 14 years ago
Future Electronics
Datasheet 10 pages 11 years ago
Digi-Key
Datasheet 6 pages 16 years ago
TME
Datasheet

Images

Alternate Names

LITE ON LTST-C190EKT
LITE-ON INC LTST-C190EKT
LITE-ON TECHNOLOGY LTST-C190EKT
LITE ON OPTOELECTRONICS LTST-C190EKT
LTN LTST-C190EKT
Lite-On Electronics LTST-C190EKT
LITE-ON TECHNOLOGY CORP LTST-C190EKT
Lite-On Semiconductor LTST-C190EKT
VISHAY / LITE-ON LTST-C190EKT
Liteon Power Semiconductor LTST-C190EKT
Liteon Opto LTST-C190EKT
LITE-ON Electronics Inc LTST-C190EKT
LITEO LTST-C190EKT
LITE-ON INDUSTRY LTST-C190EKT
Lite-On Technology Corporation LTST-C190EKT
LITE-ONSEMICONDUCTORCORP LTST-C190EKT
Lite-On LED LTST-C190EKT
LITE-ON INC (VA) LTST-C190EKT
LITEON-SEMI LTST-C190EKT
LITE-ON ELECTRO LTST-C190EKT
Lite-On Trading USA/Opto Group LTST-C190EKT
LiteON Enclosure Inc LTST-C190EKT
Lite-On Japan LTST-C190EKT
Lite-On Power Semico LTST-C190EKT
Lite-On Semiconductor Corporation LTST-C190EKT

Search for other parts like LTST-C190 »