Lite-On LTST-C171TBKT

OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Blue, 470 at 20mA, 28 to approx. 180 at 20mA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity180 mcd
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation76 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength468 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C171TBKT.

LKR
Datasheet12 pages10 years ago
Future Electronics
Datasheet6 pages21 years ago
TME
Datasheet2 pages1 year ago
Datasheet13 pages2 years ago
_legacy Avnet
Datasheet11 pages13 years ago
Mouser
Datasheet11 pages18 years ago

Inventory History

3 month trend:
+11.76%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C171TBKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C171TBKT provided by its distributors.

OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Blue, 470 at 20mA, 28 to approx. 180 at 20mA
LED Uni-Color Blue 468nm 2-Pin Chip LED T/R
Blue 2 x 1.25 x 0.8 mm 130º 180 mcd Clear 3.8 V Surface Mount LED
104mcd Colorless transparence -20℃~+80℃ 465nm~475nm blue 130° 76mW 0805 Light Emitting Diodes (LED) ROHS
CHIP LED BLUE CLEAR 0805 RoHSconf
Product Description Demo for Development.

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity180 mcd
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation76 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength468 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C171TBKT.

LKR
Datasheet12 pages10 years ago
Future Electronics
Datasheet6 pages21 years ago
TME
Datasheet2 pages1 year ago
Datasheet13 pages2 years ago
_legacy Avnet
Datasheet11 pages13 years ago
Mouser
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant