Lite-On LTST-C171KGKT

LED Uni-Color Green 574nm 2-Pin Chip LED T/R / LED GREEN CLEAR 0805 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength571 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Intensity35 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength574 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C171KGKT.

LKR
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet11 pages19 years ago
TME
Datasheet2 pages1 year ago
Datasheet13 pages2 years ago
X-ON
Datasheet10 pages6 years ago
Future Electronics
Datasheet19 pages19 years ago
DigiKey
Datasheet6 pages22 years ago
iiiC
Datasheet11 pages0 years ago

Inventory History

3 month trend:
+59.41%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C171KGKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C171KGKT provided by its distributors.

LED Uni-Color Green 574nm 2-Pin Chip LED T/R / LED GREEN CLEAR 0805 SMD
Smd, Alingap, 0805, Thin, Grn, 571Nm, 35Mcd, Clr, T/R Rohs Compliant: Yes
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Green, 571 at 20mA, 18 to approx. 71 at 20mA
Green 2 x 1.25 x 0.8 mm 130° Clear 71 mcd 2.4 V LED Surface Mount
SMD-LED water-clear Green 35mcd 130° 080
Product Description Demo for Development.
CHIPLED 0805 THIN GRN 571NM 35
French Electronic Distributor since 1988

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C171KGKT.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength571 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Intensity35 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength574 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C171KGKT.

LKR
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet11 pages19 years ago
TME
Datasheet2 pages1 year ago
Datasheet13 pages2 years ago
X-ON
Datasheet10 pages6 years ago
Future Electronics
Datasheet19 pages19 years ago
DigiKey
Datasheet6 pages22 years ago
iiiC
Datasheet11 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant