Lite-On LTST-C170TBKT

Blue 2 x 1.25 x 1.1 mm 130° Water Clear 112 mcd 3.8 V LED Surface Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity180 mcd
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation76 mW
Power Rating76 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength468 nm
Dimensions
Depth1.25 mm
Height1.1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C170TBKT.

LKR
Datasheet12 pages10 years ago
Factory Futures
Datasheet11 pages13 years ago
Future Electronics
Datasheet9 pages21 years ago
TME
Datasheet2 pages1 year ago
Datasheet13 pages2 years ago
Mouser
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+42.78%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C170TBKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C170TBKT provided by its distributors.

Blue 2 x 1.25 x 1.1 mm 130° Water Clear 112 mcd 3.8 V LED Surface Mount
LED Low-Power Uni-Color Blue 468nm 2-Pin Chip LED T/R
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Blue, 470 at 20mA, 28 to approx. 180 at 20mA
LTST-C170TBKT LED BLUE CLEAR 0805 SMD RoHS
104mcd Colorless transparence -20℃~+80℃ 465nm~475nm blue 130° 76mW 0805 Light Emitting Diodes (LED) ROHS
Product Description Demo for Development.

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity180 mcd
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation76 mW
Power Rating76 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength468 nm
Dimensions
Depth1.25 mm
Height1.1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C170TBKT.

LKR
Datasheet12 pages10 years ago
Factory Futures
Datasheet11 pages13 years ago
Future Electronics
Datasheet9 pages21 years ago
TME
Datasheet2 pages1 year ago
Datasheet13 pages2 years ago
Mouser
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant