Lite-On LTST-C170KFKT

LED Uni-Color Orange 611nm 2-Pin Chip LED T/R / LED ORANGE CLEAR 0805 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorOrange
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength605 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorOrange
Lens StyleClear
Lens TransparencyClear
Luminous Intensity60 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength611 nm
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C170KFKT.

Upverter
Datasheet12 pages10 years ago
_legacy Avnet
Datasheet11 pages18 years ago
LKR
Datasheet0 pages0 years ago
TME
Datasheet2 pages1 year ago
Datasheet13 pages2 years ago
DigiKey
Datasheet7 pages21 years ago

Inventory History

3 month trend:
+13.87%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C170KFKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C170KFKT provided by its distributors.

LED Uni-Color Orange 611nm 2-Pin Chip LED T/R / LED ORANGE CLEAR 0805 SMD
Orange 2 x 1.25 x 1.1 mm 130° Water Clear 60 mcd 2 V LED Surface Mount
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Orange, 605 at 20mA, 45 to approx. 280 at 20mA
Single Color LED, Orange, Water Clear, 1.4mm
Smd, Alingap, 0805, Org, 605Nm, 60Mcd, Clr, T/R Rohs Compliant: Yes
90mcd Colorless transparence -55℃~+85℃ 605nm Orange 130° 75mW 0805 Light Emitting Diodes (LED) ROHS
SMD-LED Orange 60mcd 130° 0805
French Electronic Distributor since 1988

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C170KFKT.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorOrange
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength605 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorOrange
Lens StyleClear
Lens TransparencyClear
Luminous Intensity60 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength611 nm
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C170KFKT.

Upverter
Datasheet12 pages10 years ago
_legacy Avnet
Datasheet11 pages18 years ago
LKR
Datasheet0 pages0 years ago
TME
Datasheet2 pages1 year ago
Datasheet13 pages2 years ago
DigiKey
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant