Lite-On LTST-C170KAKT

LED Uni-Color Red Orange 615nm Chip LED 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorOrange, Red
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength615 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorOrange
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyClear
Luminous Intensity54 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of LEDs1
PackagingCut Tape
Power Rating75 mW
Test Current20 mA
Viewing Angle130 °
Wavelength621 nm
Dimensions
Height1.1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C170KAKT.

Future Electronics
Datasheet12 pages10 years ago
DigiKey
Datasheet7 pages21 years ago

Inventory History

3 month trend:
+28.99%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C170KAKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C170KAKT provided by its distributors.

LED Uni-Color Red Orange 615nm Chip LED 2-Pin SMD T/R
Single Color LED, Red Orange, Water Clear, 1.4mm
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Orange, 615-Dom. Wavelength, TYP.54.0 at 20mA
French Electronic Distributor since 1988

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorOrange, Red
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength615 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorOrange
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyClear
Luminous Intensity54 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of LEDs1
PackagingCut Tape
Power Rating75 mW
Test Current20 mA
Viewing Angle130 °
Wavelength621 nm
Dimensions
Height1.1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C170KAKT.

Future Electronics
Datasheet12 pages10 years ago
DigiKey
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant